
* Images are for reference only
1934861
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1934861
- JLCPCB Part #
- C92154
- Package
- P=5mm
- Description
- 1 12A 1x2P 2 2P 400V 5mm Green P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 230
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.6437
10+
$0.5262
30+
$0.4667
250+
$0.3910
500+
$0.3556
1000+
$0.3379
Related Products
Welcome back, may I help you?