
* Images are for reference only
1929517
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1929517
- JLCPCB Part #
- C7167947
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 2 2P 600V 60A Green Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$2.6184
10+
$2.2220
50+
$1.9739
100+
$1.7209
500+
$1.6065
1000+
$1.5566
Welcome back, may I help you?