
* Images are for reference only
1928916
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1928916
- JLCPCB Part #
- C5484530
- Package
- Plugin,P=5.08mm
- Description
- 12 20A 3 300V 5.08mm Black 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9333
200+
$11.1466
500+
$10.7730
1000+
$10.5894
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?