
* Images are for reference only
1926028
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1926028
- JLCPCB Part #
- C5484490
- Package
- Plugin,P=5.08mm
- Description
- 1 3 5.08mm Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.8895
10+
$0.7251
50+
$0.6413
100+
$0.5592
500+
$0.5108
1000+
$0.4851
Related Products
Welcome back, may I help you?