
* Images are for reference only
1924567
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1924567
- JLCPCB Part #
- C3585612
- Package
- Plugin,P=5.08mm
- Description
- 1 16A 1x6P 300V 5.08mm 6 6P Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$3.1279
10+
$2.6811
30+
$2.4165
100+
$2.1471
500+
$2.0245
1000+
$1.9681
Welcome back, may I help you?