
* Images are for reference only
1897607
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1897607
- JLCPCB Part #
- C5480727
- Package
- P=3.81mm
- Description
- 1 1x8P 20~24 3.81mm 320V 6A 8 8P Green Male Plug Screw Top Entry P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.4314
10+
$4.6808
50+
$4.2331
100+
$3.7821
500+
$3.5743
1000+
$3.4792
Related Products
Welcome back, may I help you?