
* Images are for reference only
1875441
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1875441
- JLCPCB Part #
- C21054097
- Package
- Plugin,P=3.81mm
- Description
- 1 160V 1x4P 3.81mm 4 4P 8A Board Side/Plug Green Through Hole Top Entry 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.6651
10+
$2.2752
50+
$2.0319
100+
$1.7822
500+
$1.6694
1000+
$1.6210
Welcome back, may I help you?