
* Images are for reference only
1858769
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1858769
- JLCPCB Part #
- C6046706
- Package
- Plugin,P=7.62mm
- Description
- 1 12A 1x2P 2 2P 630V 7.62mm Green Male Plug Screw Screw Terminal (M3) Top Entry 插件,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2959
10+
$1.9491
50+
$1.7308
100+
$1.5092
500+
$1.4081
1000+
$1.3647
Related Products
Welcome back, may I help you?