
* Images are for reference only
1851313
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1851313
- JLCPCB Part #
- C6073415
- Package
- P=3.81mm
- Description
- 1 10 10P 16~28 1x10P 3.81mm 300V 8A Green Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7842
10+
$5.6553
50+
$5.5684
100+
$5.4814
Related Products
Welcome back, may I help you?