
* Images are for reference only
1847181
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1847181
- JLCPCB Part #
- C3586598
- Package
- P=3.5mm
- Description
- 0.14~1.5 1 14~30 1x8P 3.5mm 300V 8 8A 8P Green Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$3.5727
10+
$3.0575
30+
$2.7522
100+
$2.4421
500+
$2.3000
1000+
$2.2354
Related Products
Welcome back, may I help you?