
* Images are for reference only
1845360
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1845360
- JLCPCB Part #
- C17231574
- Package
- Plugin,P=15mm
- Description
- 1 101A 15mm 4 4P 600V Green Through Hole Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6103
200+
$10.2194
500+
$9.8773
1000+
$9.7087
Welcome back, may I help you?