
* Images are for reference only
1845357
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1845357
- JLCPCB Part #
- C17303329
- Package
- Plugin,P=15mm
- Description
- 1 101A 15mm 3 3P 600V Green Through Hole Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7570
200+
$7.4848
500+
$7.2344
1000+
$7.1108
Related Products
Welcome back, may I help you?