
* Images are for reference only
1844391
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1844391
- JLCPCB Part #
- C6655971
- Package
- Plugin
- Description
- 1 1x20P 20 20P 3.5mm 300V 8A Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$4.9892
10+
$4.2981
50+
$3.8880
100+
$3.4731
500+
$3.2825
1000+
$3.1953
Welcome back, may I help you?