
* Images are for reference only
1844294
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1844294
- JLCPCB Part #
- C3584805
- Package
- Plugin,P=3.5mm
- Description
- 1 10 10P 1x10P 3.5mm 300V 8A Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 127
In-stock Item Pricing
Qty Unit Price
1+
$2.7310
10+
$2.4147
30+
$2.2172
100+
$2.0165
500+
$1.9250
1000+
$1.8849
Related Products
Welcome back, may I help you?