
* Images are for reference only
1841555
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1841555
- JLCPCB Part #
- C3309871
- Package
- Plugin,P=3.5mm
- Description
- 10A 14~26 150V 16P 2 2x8P 3.5mm 8 Green 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3702
200+
$2.8521
500+
$2.7522
1000+
$2.7038
Welcome back, may I help you?