
* Images are for reference only
1832413
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1832413
- JLCPCB Part #
- C5876276
- Package
- P=7.62mm
- Description
- 1 12A 1x2P 2 2P 300V 7.62mm Green Male Plug Top Entry P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.3917
10+
$1.1485
50+
$1.0164
100+
$0.8650
500+
$0.7990
1000+
$0.7684
Related Products
Welcome back, may I help you?