
* Images are for reference only
1829439
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1829439
- JLCPCB Part #
- C22408901
- Package
- Plugin,P=3.81mm
- Description
- 1 12 12P 160V 1x12P 3.81mm 8A Feed Through Green Screw Through Hole Top Entry 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$6.8835
10+
$5.9387
30+
$5.3621
100+
$4.8792
Welcome back, may I help you?