
* Images are for reference only
1824572
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824572
- JLCPCB Part #
- C5482154
- Package
- SMD,P=3.5mm
- Description
- 1 10A 3.5mm 300V 7 7P Black Surface Mount,Vertical SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7892
300+
$1.9106
600+
$1.8480
900+
$1.8159
Welcome back, may I help you?