
* Images are for reference only
1824543
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824543
- JLCPCB Part #
- C6394886
- Package
- SMD,P=3.5mm
- Description
- 1 10A 3.5mm 300V 4 4P Black Surface Mount,Vertical SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3764
300+
$1.3471
600+
$1.3021
900+
$1.2796
Related Products
Welcome back, may I help you?