
* Images are for reference only
1824297
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824297
- JLCPCB Part #
- C6368229
- Package
- SMD,P=3.81mm
- Description
- 1 10A 12 12P 3.81mm 300V Black Surface Mount,Vertical SMD,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1947
200+
$3.6702
400+
$3.5466
1000+
$3.4856
Welcome back, may I help you?