
* Images are for reference only
1824093
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824093
- JLCPCB Part #
- C3308764
- Package
- SMD,P=3.5mm
- Description
- 1 10A 16~24 1x3P 3 3.5mm 300V 3P Black SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$3.5296
10+
$3.0214
30+
$2.7198
100+
$2.4133
500+
$2.2713
1000+
$2.2084
Related Products
Welcome back, may I help you?