
* Images are for reference only
1824051
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824051
- JLCPCB Part #
- C3309698
- Package
- Plugin,P=5.08mm
- Description
- 1 10A 11 11P 16~24 1x11P 300V 5.08mm Black 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5085
250+
$2.1321
500+
$2.0567
1000+
$2.0198
Related Products
Welcome back, may I help you?