
* Images are for reference only
1823719
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1823719
- JLCPCB Part #
- C3309684
- Package
- Plugin,P=3.5mm
- Description
- 1 10 10A 10P 16~24 1x10P 3.5mm 300V Black 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0592
250+
$2.3457
500+
$2.2638
1000+
$2.2220
Related Products
Welcome back, may I help you?