
* Images are for reference only
1823230
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1823230
- JLCPCB Part #
- C5477989
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 6 6P Black Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1470
200+
$1.6553
400+
$1.6007
1000+
$1.5734
Welcome back, may I help you?