
* Images are for reference only
1822891
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1822891
- JLCPCB Part #
- C5482029
- Package
- Plugin,P=3.81mm
- Description
- 1 10A 3.81mm 300V 5 5P Black Through Hole 插件,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3479
260+
$0.9376
520+
$0.9055
1040+
$0.8911
Welcome back, may I help you?