
* Images are for reference only
1821423
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1821423
- JLCPCB Part #
- C7167710
- Package
- Plugin
- Description
- 1 150V 1x5P 2.54mm 5 5P 6A Black Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137
Minimum: 1
Full Reel: 315
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$2.9429
10+
$2.5126
30+
$2.2429
100+
$1.9684
630+
$1.8432
945+
$1.7886
Related Products
Welcome back, may I help you?