
* Images are for reference only
1790357
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1790357
- JLCPCB Part #
- C6367375
- Package
- P=3.5mm
- Description
- 160V 16P 16~24 2 2x8P 3.5mm 8 8A Green Male Plug Spring Connection Top Entry P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$8.8704
10+
$7.6871
50+
$6.9663
100+
$6.3626
Related Products
Welcome back, may I help you?