
* Images are for reference only
1786879
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1786879
- JLCPCB Part #
- C5873592
- Package
- Plugin,P=3.5mm
- Description
- 12P 150V 2 2x6P 3.5mm 6 8A Black Board Side/Socket - Closed Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2259
10+
$2.7554
50+
$2.4589
100+
$2.1576
500+
$2.0206
1000+
$1.9610
Related Products
Welcome back, may I help you?