
* Images are for reference only
1777219
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1777219
- JLCPCB Part #
- C6787901
- Package
- Plugin
- Description
- -40℃~+100℃ 1 12A 16 16P 1x16P 320V 5.08mm Board Side/Socket - Closed Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.1544
10+
$2.7765
50+
$2.5406
100+
$2.2984
500+
$2.1885
1000+
$2.1417
Welcome back, may I help you?