
* Images are for reference only
1770908
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1770908
- JLCPCB Part #
- C7472135
- Package
- P=2.5mm
- Description
- 1 160V 1x4P 2.5mm 4 4P 6A Black Board Side/Socket - Closed Right-Angle P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7067
10+
$1.4177
30+
$1.2588
200+
$1.0805
400+
$1.0003
1000+
$0.9650
Related Products
Welcome back, may I help you?