
* Images are for reference only
1770898
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1770898
- JLCPCB Part #
- C5342737
- Package
- P=2.5mm
- Description
- 1 1x3P 2.5mm 20~26 3 3P 63V 6A Black P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
10+
$0.5796
30+
$0.5716
100+
$0.5620
Related Products
Welcome back, may I help you?