
* Images are for reference only
1769010
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1769010
- JLCPCB Part #
- C6366934
- Package
- P=5.08mm
- Description
- 1 12A 1x2P 2 2P 320V 5.08mm Green Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.7580
10+
$1.4873
50+
$1.3165
100+
$1.1425
500+
$1.0635
1000+
$1.0297
Related Products
Welcome back, may I help you?