
* Images are for reference only
1757080
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1757080
- JLCPCB Part #
- C480559
- Package
- P=5.08mm
- Description
- 0.2~2.5 1 12A 12~30 1x9P 250V 5.08mm 9 9P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$3.3122
10+
$2.8915
30+
$2.6282
100+
$2.2044
500+
$2.0824
1000+
$2.0310
Related Products
Welcome back, may I help you?