
* Images are for reference only
1735901
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1735901
- JLCPCB Part #
- C17537509
- Package
- Plugin,P=10mm
- Description
- 1 10mm 300V 5 5P 66A Green Through Hole Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7487
200+
$5.4863
500+
$5.3040
1000+
$5.2120
Welcome back, may I help you?