
* Images are for reference only
1714913
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1714913
- JLCPCB Part #
- C5476773
- Package
- Plugin,P=9.53mm
- Description
- 1 3 300V 30A 9.53mm Black Through Hole 插件,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8917
200+
$0.7558
500+
$0.7300
1000+
$0.7171
Welcome back, may I help you?