
* Images are for reference only
1706714
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1706714
- JLCPCB Part #
- C3819337
- Package
- Plugin
- Description
- 1 1 1.5 10A 14~24 1P 1x1P 300V Green Right-Angle(45°) 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
10+
$0.4287
30+
$0.3806
250+
$0.3195
500+
$0.2922
1000+
$0.2762
Welcome back, may I help you?