
* Images are for reference only
1704823
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1704823
- JLCPCB Part #
- C6366422
- Package
- Plugin,P=6.35mm
- Description
- 1 2 30A 6.35mm 600V Gray Through Hole Plugin,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7600
200+
$0.7034
500+
$0.6792
1000+
$0.6679
Related Products
Welcome back, may I help you?