
* Images are for reference only
1655425
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1655425
- JLCPCB Part #
- C3077356
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 5A Male Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9731
200+
$6.1815
500+
$5.9654
1000+
$5.8573
Welcome back, may I help you?