
* Images are for reference only
1609581
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1609581
- JLCPCB Part #
- C6650699
- Package
- Plugin
- Description
- -40℃~+70℃ 1 5 5.08mm Red Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6555
200+
$1.0603
500+
$1.0248
1000+
$1.0071
Welcome back, may I help you?