
* Images are for reference only
1456132
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1456132
- JLCPCB Part #
- C21975306
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5A 30V 6P A Code Copper alloy Female Gold IP67 M8 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$25.8738
30+
$24.4884
Related Products
Welcome back, may I help you?