* Images are for reference only
1403678
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1403678
- JLCPCB Part #
- C6650530
- Package
- -
- Description
- 1 cat6a Without LED -40℃~+70℃ - Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1403678 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1403678 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1403678 symbol, PCB footprint from the free EasyEDA PCB design tool.
1403678 datasheets or manufacturer documentation.
Datasheet: 1403678 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing