
* Images are for reference only
1340625
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1340625
- JLCPCB Part #
- C29459870
- Package
- Plugin,P=3.81mm
- Description
- -55℃~+105℃ 14.43mm 160V 16P 2 21.59mm 2x8P 3.81mm 40.67mm 8 8A Black PBT Through Hole Tin 插件,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.3223
10+
$5.1861
50+
$5.0964
100+
$5.0050
Related Products
Welcome back, may I help you?