
* Images are for reference only
1340498
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1340498
- JLCPCB Part #
- C26163635
- Package
- Plugin,P=3.81mm
- Description
- -55℃~+105℃ 14.43mm 160V 2 21.59mm 21.62mm 2x3P 3 3.81mm 6P 8A Black PBT Through Hole Tin 插件,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.1708
10+
$2.1159
50+
$2.0787
100+
$2.0416
Related Products
Welcome back, may I help you?