
* Images are for reference only
1340478
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1340478
- JLCPCB Part #
- C23410668
- Package
- Plugin,P=3.81mm
- Description
- -55℃~+105℃ 14.42mm 160V 2 21.62mm 25.91mm 2x3P 3 3.81mm 6P 8A Black PBT Right Angle Tin 插件,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.1578
10+
$2.1032
50+
$2.0663
100+
$2.0294
Related Products
Welcome back, may I help you?