
* Images are for reference only
1156907
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1156907
- JLCPCB Part #
- C3320587
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 2 2.54mm 2.54mm 5mm 80P Copper alloy Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2218
200+
$2.4084
500+
$2.3229
1000+
$2.2810
Welcome back, may I help you?