
* Images are for reference only
1098176
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1098176
- JLCPCB Part #
- C6782753
- Package
- Plugin,P=7.5mm
- Description
- 1 1kV 3 3P 41A 7.5mm Green Through Hole 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3179
200+
$1.7233
500+
$1.6654
1000+
$1.6380
Welcome back, may I help you?