
* Images are for reference only
1071016
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1071016
- JLCPCB Part #
- C3310385
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+100℃ 1 16~24 1x8P 3.5mm 8 8P Green Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4808
200+
$1.3482
500+
$1.2999
1000+
$1.2774
Related Products
Welcome back, may I help you?