
* Images are for reference only
1043682
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1043682
- JLCPCB Part #
- C5474411
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.42mm 1.4A 12P 2 500V 7.85mm Surface Mount,Vertical Tin SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0698
250+
$2.4218
500+
$2.3413
1000+
$2.3010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?