
* Images are for reference only
1017504
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1017504
- JLCPCB Part #
- C5349074
- Package
- Plugin,P=5.08mm
- Description
- 1 12~24 1x3P 3 32A 3P 400V 5.08mm Green 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.8519
10+
$1.5825
50+
$1.4148
100+
$1.2405
500+
$1.1631
1000+
$1.1292
Related Products
Welcome back, may I help you?