
* Images are for reference only
1017499
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1017499
- JLCPCB Part #
- C5473770
- Package
- Plugin,P=5.08mm
- Description
- 1 10 24A 400V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7037
200+
$1.0789
500+
$1.0436
1000+
$1.0260
Welcome back, may I help you?